The SMCJ45-TP from MCC is a surface mount transient voltage suppressor with a clamping voltage of 72.7V and a reverse breakdown voltage of 50V. It features a peak pulse current of 20.6A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in tape and reel packaging. The SMCJ45-TP operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |