The SMCJ54CA-7P is a bidirectional transient voltage suppressor from MCC, rated for 54V operating supply voltage and 1.5kW peak pulse power. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and features a maximum surge current of 17.3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |