The SMCJ58A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB SMD/SMT package. It operates over a temperature range of -55°C to 150°C and has a maximum operating voltage of 58V. The device can handle a peak pulse power of 1.5kW and a maximum surge current of 16.1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |