The SMCJ6.0CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It has a clamping voltage of 10.3V and can withstand a maximum surge current of 145.7A. Operating temperature range is from -55°C to 150°C. The device is designed for surface mount applications and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 145.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |