The SMCJ64CA-7P is a bidirectional transient voltage suppressor from MCC with a clamping voltage of 103V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device can withstand a maximum surge current of 14.6A and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |