The SMCJ75A-7P transient voltage suppressor is a unidirectional device with a clamping voltage of 121V, suitable for operating temperatures between -55°C and 150°C. It features a peak pulse power of 1.5kW and a maximum surge current of 12.4A. The device is available in a DO-214AB package, with a quantity of 500 per reel, and is designed for surface mount applications.
MCC SMCJ75A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.