The SMCJ78A-7P is a unidirectional transient voltage suppressor diode with a clamping voltage of 126V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is suitable for surface mount applications and is supplied on tape and reel in quantities of 500. The SMCJ78A-7P is part of the SMCJ series from manufacturer MCC.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |