TVS Diodes - Transient Voltage Suppressors 8V 1500 Watts
MCC SMCJ8.0CA-7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Max Surge Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMCJ8.0CA-7 to view detailed technical specifications.
No datasheet is available for this part.