The SMCJ8.5CA-TR13 is a surface mount bidirectional transient voltage suppressor with a clamping voltage of 14.4V and a reverse breakdown voltage of 9.4V. It can handle a peak pulse current of 104.2A and a peak pulse power of 1.5kW. The device has a leakage current of 40uA and is rated for operation between -55°C and 150°C. It is available in a DO-214AB package, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Leakage Current | 40uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Not Compliant |