Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Max Surge Current | 10uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |