The SMCJ8.5CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It operates over a temperature range of -55°C to 150°C and has a clamping voltage of 14.4V. The device can handle a maximum surge current of 104.2A and a peak pulse power of 1.5kW. It is available in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 104.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |