The SMCJ9.0CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case and available in tape and reel packaging. It has a clamping voltage of 15.4V and can handle a maximum surge current of 97.4A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. It is designed for surface mount applications and is part of the SMCJ9.0 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 97.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ9.0 |
| Termination | SMD/SMT |
| RoHS | Compliant |