ESD Suppressor TVS 16KV 2-Pin SOD-123FL T/R
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 162V |
| Depth | 1.8mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 100V |
| RoHS | Compliant |