ESD Suppressor TVS 16kV 2-Pin SOD-123FL T/R
MCC SMF11CA-TP technical specifications.
| Clamping Voltage | 18.2V |
| Depth | 1.8mm |
| Direction | Bidirectional |
| Leakage Current | 2.5uA |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.