The SMF20A-TP is a unidirectional diode with a clamping voltage of 32.4V and a working voltage of 20V. It operates within a temperature range of -65°C to 150°C. The diode has a leakage current of 1uA and is available on tape and reel. It is RoHS compliant but not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 32.4V |
| Depth | 1.8mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |