The SMHE33AHE3-TP is an AEC-Q101 qualified transient voltage suppressor designed for load dump protection in automotive applications. It features a 5000W peak pulse power dissipation, a 33V reverse standoff voltage, and is housed in a DO-218AB package with high temperature soldering guaranteed.
MCC SMHE33AHE3-TP technical specifications.
| Reverse Standoff Voltage (Vrwm) | 33V |
| Peak Pulse Power (Ppp) | 5000W |
| Breakdown Voltage (Vbr) Min | 36.7V |
| Breakdown Voltage (Vbr) Max | 40.6V |
| Maximum Clamping Voltage (Vc) | 53.3V |
| Peak Pulse Current (Ipp) | 93.8A |
| Operating Junction Temperature | -55 to 175°C |
| RoHS | Compliant |
| Aec Qualification | AEC-Q101 Qualified |
| Halogen Free | Yes |
No datasheet is available for this part.