SMLJ Series 17 V 3000 W Bi-Directional Transient Voltage Suppressor Diode - SMC
MCC SMLJ10CA-7P technical specifications.
| Clamping Voltage-Max | 17V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Power Dissipation | 3kW |
| RoHS | Compliant |
No datasheet is available for this part.