The MCC SMLJ110CA-TP is a surface mount bidirectional transient voltage suppressor with a clamping voltage of 177V and a maximum operating temperature of 175°C. It features a peak pulse current of 16.8A and a peak pulse power of 3kW. The device is packaged in a DO-214AB case and is available in tape and reel packaging. The SMLJ110CA-TP is RoHS compliant and has a reverse breakdown voltage of 122V, with a reverse standoff voltage of 110V and a leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |