The SMLJ130A-TP is a surface mount transient voltage suppressor with a clamping voltage of 209V and a reverse breakdown voltage of 144V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AB case and is available on tape and reel. It is RoHS compliant and features a low leakage current of 5uA.
MCC SMLJ130A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.