
The MCC SMLJ13CA-TP is a surface mount bidirectional diode with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can withstand a peak pulse current of 139.4A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -55°C to 175°C.
MCC SMLJ13CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
