The SMLJ160CA-TP is a surface mount bidirectional transient voltage suppressor from MCC with a clamping voltage of 259V and a maximum operating temperature of 175°C. It has a leakage current of 5uA and a peak pulse current of 11.6A. The device is packaged in a DO-214AB case and is available on tape and reel. The SMLJ160CA-TP is RoHS compliant and has a reverse breakdown voltage of 178V.
MCC SMLJ160CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.