The MCC SMLJ43A-TP is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 47.8V and a peak pulse current of 43.2A. It is packaged in a DO-214AB surface mount package and is available in tape and reel packaging. The device is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The leakage current is 5uA and the clamping voltage is 69.4V.
MCC SMLJ43A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.