The SMLJ54A-TP is a unidirectional diode with a clamping voltage of 87.1V and a reverse breakdown voltage of 60V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AB case and is available on tape and reel for surface mount applications. The diode has a leakage current of 5uA and a peak pulse current of 34.4A, with a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
MCC SMLJ54A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.