The MCC SMLJ58CA-TP is a surface mount transient voltage suppressor with a clamping voltage of 93.6V and a peak pulse power of 3kW. It operates over a temperature range of -55°C to 175°C and has a leakage current of 5uA. The device is packaged in a DO-214AB case and is available on tape and reel. It is RoHS compliant and features a bidirectional polarity.
MCC SMLJ58CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
