The MCC SMLJ78-TP is a unidirectional diode with a reverse breakdown voltage of 86.7V and a reverse standoff voltage of 78V. It features a peak pulse current of 21.6A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC SMLJ78-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 139V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.