Diode TVS Single Uni-Dir 78V 3KW 2-Pin SMC T/R
MCC SMLJ78A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.8A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.