
Diode Schottky 60V 5A 2-Pin DO-201AD T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |