
The SS14-LTP rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a peak non-repetitive surge current of 30A. The diode is lead free and RoHS compliant. It is packaged in a DO-214AC surface mount package and is available on tape and reel.
MCC SS14-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SS14-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
