The MCC TIP29B-B is a TO-220 packaged NPN transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 1A. It has a gain bandwidth product of 3MHz and a minimum current gain of 40. The transistor can operate at temperatures between -55°C and 150°C and can dissipate up to 30W of power. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | TIP29B |
| RoHS | Not Compliant |