Bipolar Transistors - BJT 1.0A 40V
MCC TIP30-B technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Series | TIP30 |
| RoHS | Not Compliant |
No datasheet is available for this part.