The MCC TIP30-BP is a PNP transistor packaged in a TO-220 case, suitable for applications requiring a collector-emitter voltage of up to 40V and a collector current of up to 1A. The device has a gain bandwidth product of 3MHz and a minimum current gain of 40. It is RoHS compliant and available in bulk packaging with a quantity of 1000 units per package. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 30W.
MCC TIP30-BP technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | TIP30 |
| RoHS | Compliant |
No datasheet is available for this part.