Uni-color orange standard LED emitter featuring a 625 nm peak wavelength and 2 mcd intensity. This 2-pin, through-hole component has a right-angle mounting orientation and a colored diffused circular lens. It operates with a maximum forward current of 10 mA and a maximum forward voltage of 2.8 V, with a maximum power dissipation of 115 mW. The package measures 8.5 mm in length, 4.6 mm in width, and 7.4 mm in height, with a 2.54 mm pin pitch. Operating temperature range is -40 °C to 80 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCD Electronics MCDL-354EDELC/H302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Orange |
| Intensity | 2mcd |
| LED Material | GaAsP |
| Peak Wavelength | 625nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x2.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 10mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 115mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for MCD Electronics MCDL-354EDELC/H302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.