This uni-color chip LED from MCD Electronics features a white color with a 7000K color temperature. It has a luminous flux of 90lm and a viewing angle of 140 degrees. The LED is designed for high power applications and can handle a maximum forward current of 350mA and a maximum forward voltage of 3.6V. It has a maximum power dissipation of 1000mW and can operate within a temperature range of -40 to 80 degrees Celsius.
Sign in to ask questions about the MCD Electronics MCDL-L20-350HPCW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCD Electronics MCDL-L20-350HPCW technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | No |
| Luminous Flux | 90lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 7000K(Max) |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPCW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.