This is a uni-color white LED with a circular lens and a maximum operating temperature of 80°C. It has a luminous flux of 80lm and a viewing angle of 140°. The LED is rated for a maximum forward current of 350mA and a maximum forward voltage of 4.2V. It can dissipate up to 1000mW of power and has a reverse voltage rating of 5V. The LED is suitable for top-mount screw mounting and has a seated plane height of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCD Electronics MCDL-L20-350HPCW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | No |
| Luminous Flux | 80lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 7000K(Max) |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPCW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.