This uni-color LED has a seated plane height of 6mm and a maximum forward current of 350mA. It operates within a temperature range of -40°C to 80°C and has a luminous flux of 70lm. The LED is mounted via screw and has a circular lens shape type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCD Electronics MCDL-L20-350HPPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| High Brightness | No |
| Luminous Flux | 70lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.