This uni-color LED is a single-chip device with a blue color and circular lens shape. It has a luminous flux of 25lm and a viewing angle of 140 degrees. The LED operates within a temperature range of -40°C to 80°C and has a maximum forward current of 350mA and a maximum forward voltage of 3.6V. It is designed for high power applications with a maximum power dissipation of 1000mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCD Electronics MCDL-L20-350HPUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| High Brightness | No |
| Luminous Flux | 25lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.