
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 277VAC 12VDC 559.27VA Panel Mount with Threads
Mcgill 0121-0012 technical specifications.
| Actuator Length | 14.29mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
