Switch Toggle ON OFF 3PST Toggle Quick Connect 17A 277VAC Panel Mount
Mcgill 0140-3000 technical specifications.
| Actuator Length | 14.24mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
No datasheet is available for this part.