Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 277VAC
Mcgill 0831-0314 technical specifications.
| Actuator Color | White |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.