Switch Rocker (ON) OFF SP Quick Connect Rocker 15A 277VAC
Mcgill 0852-0014 technical specifications.
| Actuator Color | Black |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SP |
| RoHS | Not Compliant |
No datasheet is available for this part.
