
Switch Toggle ON ON SPDT Bat Toggle Solder 20A 250VAC 12VDC Panel Mount with Threads
Mcgill 92-0002 technical specifications.
| Actuator Length | 14.29mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
