Mcgraw-Hill 9780071775960 technical specifications.
| Height | 0.5inch |
| Length | 11inch |
| Weight | 1.16lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgraw-Hill 9780071775960 to view detailed technical specifications.
No datasheet is available for this part.