Mclennan 1271-12-392 technical specifications.
| Current Rating | 45mA |
| Length | 46mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 1271-12-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
