Mclennan 1271-12-90 technical specifications.
| Body Diameter | 27mm |
| Current Rating | 50mA |
| Height | 41mm |
| Length | 41mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Outside Diameter | 27mm |
| Reach SVHC Compliant | No |
| Weight | 58g |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan 1271-12-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.