Mclennan 15M020D1B technical specifications.
| Package/Case | 125 |
| Current Rating | 125mA |
| Depth | 15.11mm |
| Inductance | 14mH |
| Reach SVHC Compliant | No |
| Resistance | 40R |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 15M020D1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
