Mclennan 16HS006 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 260mA |
| Inductance | 12.5mH |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| Weight | 0.15kg |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan 16HS006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
