Mclennan 23HSX-306E technical specifications.
| Current Rating | 4.2A |
| Index Angle | 1.8° |
| Inductance | 1.7mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 6.2R |
| Width | 57.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan 23HSX-306E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
