
Mclennan 23HT18C230 technical specifications.
| Index Angle | 1.8° |
| Inductance | 1.2mH |
| Reach SVHC Compliant | No |
| Resistance | 0.75R |
| Weight | 0.95kg |
| Width | 56.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 23HT18C230 to view detailed technical specifications.
No datasheet is available for this part.
