
Mclennan 34HSX-208E technical specifications.
| Current Rating | 6A |
| Index Angle | 1.8° |
| Inductance | 3.5mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan 34HSX-208E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
