Mclennan 34HSX-312E technical specifications.
| Current Rating | 8.5A |
| Index Angle | 1.8° |
| Inductance | 2.5mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan 34HSX-312E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
